Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $86.260 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$86.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No1121-0627-P5
Newark Part No.72C2351
Technical Datasheet
Tip / Nozzle Width2.29mm
Tip / Nozzle StyleConical
For Use WithPace SX-80 Endura Desoldering Heaters
Tip / Nozzle Length-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1121-0627-P5 is a Thermo Drive Desoldering Tip for use with SX-80 Endura heater.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.29mm
For Use With
Pace SX-80 Endura Desoldering Heaters
Product Range
-
Tip / Nozzle Style
Conical
Tip / Nozzle Length
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate