Print Page
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.020 |
Price for:Each
Minimum: 1
Multiple: 1
$20.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1128-0013-P1 is a Chisel 30° Soldering Iron Tip for use with WJS 100 soldering system.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.388mm
For Use With
WJS 100
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
Chisel
Product Range
1128
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate