Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $2,578.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2,578.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No8007-0432
Newark Part No.52R2371
Technical Datasheet
Supply Voltage VAC253V
Heat Temperature Max482°C
Output Power (VA)575W
Output Power575W
Kit ContentsHot Air Reflow System
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage VAC
253V
Output Power (VA)
575W
Kit Contents
Hot Air Reflow System
Plug Type
-
Heat Temperature Max
482°C
Output Power
575W
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate