Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACE
Manufacturer Part No8007-0606
Newark Part No.30AK3826
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,477.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,477.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
230V
For Use With
Pace MBT360 E Multi-Channel Soldering & Rework Systems
Plug Type
-
Power Rating
240W
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate