Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $13.110 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACTEC
Manufacturer Part NoFLXT-4624-028-K
Newark Part No.16F1927
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialPlastic
External Height - Metric37.08mm
External Width - Metric66mm
External Depth - Metric116mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.46"
External Width - Imperial2.58"
External Depth - Imperial4.58"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
37.08mm
External Depth - Metric
116mm
Body Color
Black
External Height - Imperial
1.46"
External Depth - Imperial
4.58"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.58"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate