Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.820 |
| 10+ | $9.190 |
| 25+ | $8.330 |
| 50+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACTEC
Manufacturer Part NoHM-9VB-000-K
Newark Part No.89F3978
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric25.4mm
External Width - Metric61mm
External Depth - Metric96mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1"
External Width - Imperial2.4"
External Depth - Imperial3.78"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25.4mm
External Depth - Metric
96mm
Body Color
Black
External Height - Imperial
1"
External Depth - Imperial
3.78"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
61mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
-
Technical Docs (1)
Alternatives for HM-9VB-000-K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate