Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACTEC
Manufacturer Part NoKE-17 BLACK 94VO KIT
Newark Part No.91F5218
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerPACTEC
Manufacturer Part NoKE-17 BLACK 94VO KIT
Newark Part No.91F5218
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialPlastic
External Height - Metric68.6mm
External Width - Metric434mm
External Depth - Metric220mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.7"
External Width - Imperial17.1"
External Depth - Imperial8.68"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
68.6mm
External Depth - Metric
220mm
Body Color
Black
External Height - Imperial
2.7"
External Depth - Imperial
8.68"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
434mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate