Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR1216
Newark Part No.54X1945
Product RangeBR Series
Technical Datasheet
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR1216
Newark Part No.54X1945
Product RangeBR Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCoin Cell
Battery TechnologyLithium Polymer
External Diameter12.5mm
Battery Capacity25mAh
External Height1.6mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeCoin Cell
Weight0.6g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBR Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Polymer
Battery Capacity
25mAh
Battery Terminals
Pressure Contact
External Width
-
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
Coin Cell
External Diameter
12.5mm
External Height
1.6mm
Pack Quantity
1
External Depth
-
Weight
0.6g
Battery NEDA Code
-
Product Range
BR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT