Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCOMP-32PANA
Newark Part No.60AC4591
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCOMP-32PANA
Newark Part No.60AC4591
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
External Diameter3.2mm
Battery Capacity240mAh
Battery TerminalsPressure Contact
External Height20.02mm
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight0.1oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
240mAh
External Height
20.02mm
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
-
External Diameter
3.2mm
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-
Weight
0.1oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate