Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAHES4192
Newark Part No.47AC2782
Product RangeHE-S (AHES) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $14.860 |
50+ | $14.350 |
100+ | $13.900 |
250+ | $13.350 |
500+ | $13.110 |
Price for:Each
Minimum: 25
Multiple: 25
$371.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHES4192
Newark Part No.47AC2782
Product RangeHE-S (AHES) Series
Technical Datasheet
Contact ConfigurationDPST-NO, SPST-NC
Coil Voltage24VDC
Contact Current1A
Product RangeHE-S (AHES) Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel Gold
Coil Resistance306.4ohm
Approvals & StandardsUL
SVHCNo SVHC (23-Jan-2024)
Product Overview
High-capacity and long life 35A relays for energy management and industrial equipment
Technical Specifications
Contact Configuration
DPST-NO, SPST-NC
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
30V
Coil Resistance
306.4ohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
HE-S (AHES) Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel Gold
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability