Print Page
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 10+ | $7.450 |
| 25+ | $6.430 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCA1A-12V-A-5
Newark Part No.29X3440
Product RangeCA Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPST-NO
Relay MountingBracket
Relay TerminalsQuick Connect
Product RangeCA Series
Contact Voltage DC Nom12V
Coil Resistance80ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Product Overview
CA relay is an automotive power relay. It is mainly used in automobiles and motorcycles, agricultural equipment's and battery powered devices.
- Low operational power of 1.4W
- Superior inrush characteristics
- Rubber bracket A type mounting
- Sealed version
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
30A
Relay Mounting
Bracket
Product Range
CA Series
Coil Resistance
80ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate