Print Page
Image is for illustrative purposes only. Please refer to product description.
476 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.490 |
10+ | $5.280 |
25+ | $4.940 |
50+ | $4.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB112V
Newark Part No.64K3088
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact Voltage DC Nom14V
Coil Resistance103ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CB1-12V is a 1-pole Automotive Relay with Mini-ISO terminal arrangement, compact form factor realized with space saving 22 x 26mm small base area thanks to integrated bobbin and base construction.
- SPDT contact configuration
- Compact and high switching capacity of 40A
- Plug-in type mounting
Applications
Automotive, Industrial, Agriculture
Technical Specifications
Coil Voltage
12VDC
Contact Voltage DC Nom
14V
SVHC
No SVHC (23-Jan-2024)
Contact Current
40A
Coil Resistance
103ohm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability