New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      SP2-P-DC24V

                      General Purpose Relay, SP Series, Power, Non Latching, DPDT, 24 VDC, 15 A

                      Date/Lot Code

                      PANASONIC SP2-P-DC24V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoSP2-P-DC24V
                      Newark Part No.64K3174
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 11/9/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$34.080
                      5+$32.920
                      10+$31.830
                      25+$30.450
                      50+$29.430
                      100+$29.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoSP2-P-DC24V
                      Newark Part No.64K3174
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VDC
                      Contact Current15A
                      Contact Voltage VAC250VAC
                      Relay TypePower - General Purpose
                      Contact Voltage VDC30VDC
                      Coil Resistance1.92kohm
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The SP2-P-DC24V is a compact Power Relay with 2-form-C Au flashed AgSnO₂ type contact. This SP-series power relay features high sensitivity in small size, through hole mounting, solder relay terminal with non-latching coil.

                      • 1000MΩ at 500VDC Initial insulation resistance
                      • 1500Vrms Initial breakdown voltage between open contacts
                      • -50 to 60°C Ambient temperature range
                      • 5 to 85% RH Humidity

                      Applications

                      Signal Processing

                      Technical Specifications

                      Coil Voltage

                      24VDC

                      Contact Voltage VAC

                      250VAC

                      Contact Voltage VDC

                      30VDC

                      SVHC

                      No SVHC (23-Jan-2024)

                      Contact Current

                      15A

                      Relay Type

                      Power - General Purpose

                      Coil Resistance

                      1.92kohm

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.