Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoT215K-AULF
Newark Part No.71Y9531
Product RangeT-15 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.290 |
| 5+ | $21.300 |
| 10+ | $20.360 |
| 25+ | $18.720 |
| 50+ | $17.290 |
| 100+ | $16.980 |
| 250+ | $16.130 |
Price for:Each
Minimum: 1
Multiple: 1
$22.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoT215K-AULF
Newark Part No.71Y9531
Product RangeT-15 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeT-15 Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom30V
SVHCLead (17-Jan-2023)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
DPST
Product Range
T-15 Series
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate