Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoT215P-AULF
Newark Part No.71Y9533
Product RangeT-15 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.440 |
5+ | $22.370 |
10+ | $21.340 |
25+ | $19.540 |
50+ | $18.000 |
100+ | $17.670 |
250+ | $16.740 |
Price for:Each
Minimum: 1
Multiple: 1
$23.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoT215P-AULF
Newark Part No.71Y9533
Product RangeT-15 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeT-15 Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom30V
SVHCLead (17-Jan-2023)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
T-15 Series
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate