Need more?
| Quantity | Price | 
|---|---|
| 1+ | $0.246 | 
Product Information
Product Overview
10TPB150ML is a TPB series POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package size for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices.
- Very low ESR
 - High temperature reflow solder capable (up to 260°C)
 - Safe alternative to generic tantalum capacitors
 - Capacitance is 150µF with ±20% tolerance
 - 2917 [7343 metric] case size
 - 0.04ohm ESR, 2A ripple current
 - Voltage is 10VDC
 
Technical Specifications
150µF
10V
0.04ohm
7.3mm
2.8mm
-55°C
POSCAP TPB Series
No SVHC (21-Jan-2025)
± 20%
D3L
2917 [7343 Metric]
4.3mm
2A
105°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate