Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.447 |
| 10+ | $0.447 |
Product Information
Product Overview
TPC series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPC series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Low profile (height is 1.1mm maximum)
- Very low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
100µF
10V
0.05ohm
7.3mm
1.9mm
-55°C
POSCAP TPC Series
No SVHC (25-Jun-2025)
± 20%
D2
2917 [7343 Metric]
4.3mm
1.6A
105°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate