New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Tantalum Polymer Capacitors
                      Print Page

                      10TPC68M

                      Tantalum Polymer Capacitor, 68 µF, ± 20%, 10 V, D, 0.045 ohm, 2917 [7343 Metric]

                      Date/Lot Code

                      PANASONIC 10TPC68M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part No10TPC68M
                      Newark Part No.86Y4982
                      Product RangePOSCAP TPC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,648 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.660
                      10+$0.995
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $8.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part No10TPC68M
                      Newark Part No.86Y4982
                      Product RangePOSCAP TPC Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance68µF
                      Capacitance Tolerance± 20%
                      Voltage(DC)10V
                      Manufacturer Size CodeD
                      ESR0.045ohm
                      Capacitor Case / Package2917 [7343 Metric]
                      Product Length7.3mm
                      Product Width4.3mm
                      Product Height1.9mm
                      Ripple Current1.7A
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      Product RangePOSCAP TPC Series
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Capacitance

                      68µF

                      Voltage(DC)

                      10V

                      ESR

                      0.045ohm

                      Product Length

                      7.3mm

                      Product Height

                      1.9mm

                      Operating Temperature Min

                      -55°C

                      Product Range

                      POSCAP TPC Series

                      SVHC

                      To Be Advised

                      Capacitance Tolerance

                      ± 20%

                      Manufacturer Size Code

                      D

                      Capacitor Case / Package

                      2917 [7343 Metric]

                      Product Width

                      4.3mm

                      Ripple Current

                      1.7A

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      Technical Docs (3)

                      3D Product Image EN

                      Technical Data Sheet EN

                      One Page Summary EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.