Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No25TDC68MYF
Newark Part No.66AH1948
Product RangePOSCAP TDC Series
Technical Datasheet
2,840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.550 |
10+ | $1.780 |
25+ | $1.620 |
50+ | $1.460 |
100+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25TDC68MYF
Newark Part No.66AH1948
Product RangePOSCAP TDC Series
Technical Datasheet
Capacitance68µF
Voltage Rating25V
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD3L
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Length7.3mm
Product Width4.3mm
Width4.3mm
Product Height2.8mm
Height2.8mm
Series NamePOSCAP TDC
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Product RangePOSCAP TDC Series
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
D3L
Capacitor Case / Package
2917 [7343 Metric]
Length
7.3mm
Width
4.3mm
Height
2.8mm
Ripple Current
1.4A
Operating Temperature Max
125°C
Product Range
POSCAP TDC Series
Automotive Qualification Standard
-
Voltage Rating
25V
Voltage(DC)
25V
ESR
0.07ohm
Product Length
7.3mm
Product Width
4.3mm
Product Height
2.8mm
Series Name
POSCAP TDC
Operating Temperature Min
-55°C
Product Diameter
-
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability