New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Tantalum Polymer Capacitors
                      Print Page

                      2R5TPE220MUB

                      Tantalum Polymer Capacitor, 220 µF, ± 20%, 2.5 V, B2, 0.03 ohm, 1411 [3528 Metric]

                      Date/Lot Code

                      PANASONIC 2R5TPE220MUB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part No2R5TPE220MUB
                      Newark Part No.85AJ8750
                      Product RangePOSCAP TPE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,875 In Stock

                      Need more?

                      2000 Delivery in 1-3 Business Days(US stock)
                      1875 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.338
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part No2R5TPE220MUB
                      Newark Part No.85AJ8750
                      Product RangePOSCAP TPE Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance220µF
                      Voltage(DC)2.5V
                      ESR0.03ohm
                      Product Length3.5mm
                      Product Width2.8mm
                      Product Height1.9mm
                      Ripple Current1.4A
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      Product RangePOSCAP TPE Series
                      SVHCTo Be Advised

                      Product Overview

                      TPE Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

                      • TPE series B size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
                      • Small size (L 3.5 × W 2.8 × H 1.9mm)
                      • Low ESR
                      • High temp reflow solder capable (up to 260°C)
                      • High volumetric efficiency for capacitance
                      • Safe alternative to generic tantalum capacitors
                      • Wide application coverage

                      Technical Specifications

                      Capacitance

                      220µF

                      ESR

                      0.03ohm

                      Product Width

                      2.8mm

                      Ripple Current

                      1.4A

                      Operating Temperature Max

                      105°C

                      SVHC

                      To Be Advised

                      Voltage(DC)

                      2.5V

                      Product Length

                      3.5mm

                      Product Height

                      1.9mm

                      Operating Temperature Min

                      -55°C

                      Product Range

                      POSCAP TPE Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.