Need more?
Quantity | Price |
---|---|
1+ | $0.900 |
10+ | $0.900 |
25+ | $0.900 |
Product Information
Product Overview
4TPE470MCL is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Low ESR
- High temp reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 470µF with ±20% tolerance
- 2917 [7343 metric] case size
- 0.012ohm ESR, 3.5A ripple current
- Voltage is 4VDC
Technical Specifications
470µF
4V
0.012ohm
7.3mm
2.8mm
-55°C
POSCAP TPE Series
No SVHC (21-Jan-2025)
± 20%
D3L
2917 [7343 Metric]
4.3mm
3.5A
105°C
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate