Need more?
| Quantity | Price | 
|---|---|
| 1+ | $1.480 | 
| 10+ | $0.804 | 
| 25+ | $0.784 | 
| 50+ | $0.765 | 
Product Information
Product Overview
6TPE150MAZB is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Low ESR
 - High temp reflow solder capable (up to 260°C)
 - Safe alternative to generic tantalum capacitors
 - Capacitance is 150µF with ±20% tolerance
 - 35mohm ESR
 - 1400mArms rated ripple current
 - Voltage is 6.3VDC
 
Technical Specifications
150µF
6.3V
0.035ohm
1411 [3528 Metric]
2.8mm
1.4A
105°C
No SVHC (23-Jan-2024)
POSCAP TPE Series
± 20%
B2
3.5mm
1.9mm
-55°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate