Print Page
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.460 |
10+ | $9.070 |
25+ | $7.920 |
50+ | $7.380 |
100+ | $6.620 |
250+ | $6.330 |
500+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoABV161061
Newark Part No.70C5912
Product RangeABV
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeABV
Contact Voltage AC Nom250V
Operating Force Max300gf
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
ABV
Operating Force Max
300gf
Microswitch Actuator
Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate