Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.870 |
| 5+ | $244.380 |
| 10+ | $241.000 |
| 25+ | $237.470 |
Price for:Each
Minimum: 1
Multiple: 1
$247.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAEV14024
Newark Part No.68AH8803
Product RangeAEV
Technical Datasheet
Coil Voltage24VDC
Contact Current120A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeAEV
Contact Voltage DC Nom450V
Coil Resistance136ohm
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
450V
Contact Material
Copper Alloy
Contact Current
120A
Relay Mounting
Panel Mount
Product Range
AEV
Coil Resistance
136ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability