Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAEVA1251
Newark Part No.36AJ6763
Product RangeAEVA Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $75.830 |
5+ | $75.830 |
10+ | $75.830 |
25+ | $75.830 |
50+ | $75.830 |
100+ | $75.830 |
Price for:Each
Minimum: 1
Multiple: 1
$75.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAEVA1251
Newark Part No.36AJ6763
Product RangeAEVA Series
Technical Datasheet
Coil Voltage12VDC
Contact Current250A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeAEVA Series
Contact Voltage DC Nom500V
Coil Resistance24ohm
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
500V
Contact Material
Copper Alloy
Contact Current
250A
Relay Mounting
Panel Mount
Product Range
AEVA Series
Coil Resistance
24ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate