Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAKW263100A
Newark Part No.30AK5713
Product RangeKW2M Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,377.010 |
5+ | $1,356.890 |
10+ | $1,337.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,377.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAKW263100A
Newark Part No.30AK5713
Product RangeKW2M Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionCurrent, Voltage, Frequency, Power, Time
Meter Range-999.99GW to +999.99GW, 0kWh to 9999.9PWh, 0kA to 99.999kA, 0kV to 999.99kV, 0Hz to 99.99Hz
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeKW2M Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-999.99GW to +999.99GW, 0kWh to 9999.9PWh, 0kA to 99.999kA, 0kV to 999.99kV, 0Hz to 99.99Hz
Panel Cutout Height
-
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
KW2M Series
Meter Function
Current, Voltage, Frequency, Power, Time
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate