Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAKW7111B
Newark Part No.30AK5723
Product RangeKW7M Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAKW7111B
Newark Part No.30AK5723
Product RangeKW7M Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionCurrent, Voltage, Power, Energy
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeKW7M Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
-
Meter Range
0kW to 999999.99kW, 0kWh to 9999999.9kWh, 0kA to 6kA, 0kv to 9999kV
Panel Cutout Height
-
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
KW7M Series
Meter Function
Current, Voltage, Power, Energy
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate