Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAKW92112
Newark Part No.30AK5725
Product RangeKW9M Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAKW92112
Newark Part No.30AK5725
Product RangeKW9M Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionCurrent, Voltage, Frequency, Power, Energy, Temperature
Meter Range-99999kW to 99999kW, 0kWh to 9999999.9kWh, 0kA to 99.999kA, 0kV to 99.999kV, 0Hz to 99.99Hz
Digit Height-
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeKW9M Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-99999kW to 99999kW, 0kWh to 9999999.9kWh, 0kA to 99.999kA, 0kV to 99.999kV, 0Hz to 99.99Hz
Panel Cutout Height
92mm
Supply Voltage Min
85VAC
Operating Temperature Min
-25°C
Product Range
KW9M Series
Meter Function
Current, Voltage, Frequency, Power, Energy, Temperature
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
264VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate