Print Page
116 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $4.240 |
| 25+ | $4.050 |
| 50+ | $3.870 |
| 100+ | $3.680 |
| 500+ | $3.540 |
| 1000+ | $3.420 |
| 2500+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALZ11F24
Newark Part No.70K9106
Product RangeLZ Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product RangeLZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance1.44kohm
SVHCTo Be Advised
Product Overview
The ALZ11F24 is a low profile Power Relay with AgSnO₂ contact and SPDT contact configuration. Superior insulation characteristics have been achieved by maintaining an insulation distance between coil and contacts of at least 10mm for both creepage distance and clearances. The LZ(ALZ) series power relay is suitable for household electrical appliances and office equipment.
- Flux-resistant type protective construction
- Class F insulation
- High insulation resistance
- 4000VA Maximum switching power (resistive load)
- 440VAC Maximum switching voltage
- 100mΩ Maximum contact resistance (initial)
- 1000MΩ at 500VDC Minimum insulation resistance (initial)
Applications
Consumer Electronics, Audio, HVAC, Industrial, Robotics
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
LZ Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.44kohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate