New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Passive Infrared (PIR) Sensors
                                                                                                  Print Page

                                                                                                  AMN11111

                                                                                                  PIR Sensor, 5 m, Adjustable, 82 °, 100 °, Standard, Black

                                                                                                  Date/Lot Code

                                                                                                  PANASONIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANASONIC AMN11111
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoAMN11111
                                                                                                  Newark Part No.13J4189
                                                                                                  Product RangeMP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 27 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$32.100
                                                                                                  5+$31.130
                                                                                                  10+$30.220
                                                                                                  25+$29.080
                                                                                                  50+$28.230
                                                                                                  100+$27.900
                                                                                                  250+$27.620
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $32.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoAMN11111
                                                                                                  Newark Part No.13J4189
                                                                                                  Product RangeMP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Detection Distance5m
                                                                                                  Detection SensitivityAdjustable
                                                                                                  Detection Area (Vertical)82°
                                                                                                  Detection Area (Horizontal)100°
                                                                                                  Lens TypeStandard
                                                                                                  Lens ColourBlack
                                                                                                  No. of Detection Zones64Zones
                                                                                                  Current Consumption Typ170µA
                                                                                                  Product RangeMP Series
                                                                                                  Qualification-
                                                                                                  SVHC4,4'-isopropylidenediphenol (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  AMN11111 is a MP motion sensor (passive infrared type). It has a built-in amplifier and can be connected directly to a microcomputer. Applications include home appliances (useful for saving energy in air conditioner, television, personal computer, or ventilator and air purifier), amusement machine market (useful for saving energy and for automated guidance in theme parks and large video games), equipment in service market (useful for automated guidance, automated announcements and energy saving in vending machines, ATMs, etc.), lighting market (automated on/off controls, etc. for lamps, desk lamps, indoor lights, halls, stairway lights, etc.).

                                                                                                  • Detects even slight motion of a person
                                                                                                  • Fine motion detection capability within approximately 2 meters of sensor
                                                                                                  • Noise withstanding capability
                                                                                                  • Built-in amplifier for easy use
                                                                                                  • Extremely compact, ideal for use in miniaturized devices
                                                                                                  • 3 to 6V DC rated operating voltage
                                                                                                  • Digital output, standard detection type
                                                                                                  • Ambient temperature range from -20 to 60°C
                                                                                                  • Black lens colour

                                                                                                  Technical Specifications

                                                                                                  Detection Distance

                                                                                                  5m

                                                                                                  Detection Area (Vertical)

                                                                                                  82°

                                                                                                  Lens Type

                                                                                                  Standard

                                                                                                  No. of Detection Zones

                                                                                                  64Zones

                                                                                                  Product Range

                                                                                                  MP Series

                                                                                                  SVHC

                                                                                                  4,4'-isopropylidenediphenol (17-Jan-2023)

                                                                                                  Detection Sensitivity

                                                                                                  Adjustable

                                                                                                  Detection Area (Horizontal)

                                                                                                  100°

                                                                                                  Lens Colour

                                                                                                  Black

                                                                                                  Current Consumption Typ

                                                                                                  170µA

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.