Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $28.340 |
5+ | $27.360 |
10+ | $26.450 |
25+ | $25.320 |
50+ | $24.460 |
100+ | $24.140 |
250+ | $23.850 |
Price for:Each
Minimum: 1
Multiple: 1
$28.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
AMN12111 is a MP motion sensor (passive infrared type). It has a built-in amplifier and can be connected directly to a microcomputer. Applications include home appliances (useful for saving energy in air conditioner, television, personal computer, or ventilator and air purifier), amusement machine market (useful for saving energy and for automated guidance in theme parks and large video games), equipment in service market (useful for automated guidance, automated announcements and energy saving in vending machines, ATMs, etc.), lighting market (automated on/off controls, etc. for lamps, desk lamps, indoor lights, halls, stairway lights, etc.).
- Detects even slight motion of a person
- Fine motion detection capability within approximately 2 meters of sensor
- Noise withstanding capability
- Built-in amplifier for easy use
- Extremely compact, ideal for use in miniaturized devices
- 3 to 6V DC rated operating voltage
- Digital output, slight motion detection type
- Ambient temperature range from -20 to 60°C
- Black lens colour
Technical Specifications
Product Range
MP Series
SVHC
4,4'-isopropylidenediphenol (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability