Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAMN21112
Newark Part No.11N1048
Product RangeNaPiOn AMN Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 5+ | $7.840 |
| 10+ | $7.840 |
| 25+ | $7.840 |
| 50+ | $7.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMN21112
Newark Part No.11N1048
Product RangeNaPiOn AMN Series
Technical Datasheet
Detection Distance5m
Detection SensitivityAdjustable
Detection Area (Vertical)82°
Beam Angle100°
Detection Area (Horizontal)100°
Lens TypeStandard
Lens ColourWhite
No. of Detection Zones64Zones
Current Consumption Typ170µA
Product RangeNaPiOn AMN Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Detection Distance
5m
Detection Area (Vertical)
82°
Detection Area (Horizontal)
100°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Detection Sensitivity
Adjustable
Beam Angle
100°
Lens Type
Standard
No. of Detection Zones
64Zones
Product Range
NaPiOn AMN Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate