Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.290 |
| 10+ | $19.070 |
| 25+ | $18.340 |
| 50+ | $17.850 |
| 100+ | $17.390 |
| 250+ | $15.480 |
| 500+ | $14.990 |
Product Information
Product Overview
AMN31111 is a NaPiOn series high-sensitive human detection PIR motion sensor. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery-driven products, including wireless-based and low-power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. Typical applications include lighting: lamp, automatic switch, street lighting, anti-crime devices: security camera, crime-prevention sensor, home appliances: air conditioner, air purifier, fan heater, commercial equipment's: vending machine, copy machine, audio and visual devices: TV, PC, display.
- Sensing circuits enclosed in a TO5 can
- Super low current consumption
- Excellent noise resistance
- Miniaturized lenses with small elements
- Digital output, black lens colour, standard type
- Rated consumption current is 170µA at ambient temperature=25°C, operating voltage=5V, Iout=0
- Rated operating voltage is 6.0V DC maximum
- Output current (when detecting) is 100uA at ambient temperature=25°C, operating voltage=5V
- Circuit stability time is 30s max at ambient temperature=25°C, operating voltage=5V
- Usage ambient temperature range from -20 to 60°C
Technical Specifications
7m
90°
100°
Black
170µA
-
Standard
108°
Standard
64Zones
AMN 2,3,4 Series
4,4'-isopropylidenediphenol (17-Jan-2023)
Technical Docs (2)
Alternatives for AMN31111
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate