Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAMN33112J
Newark Part No.53M6571
Product RangeAMN 2,3,4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.220 |
| 5+ | $24.130 |
| 10+ | $23.080 |
| 25+ | $21.260 |
| 50+ | $19.670 |
| 100+ | $19.330 |
| 250+ | $18.380 |
Price for:Each
Minimum: 1
Multiple: 1
$25.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMN33112J
Newark Part No.53M6571
Product RangeAMN 2,3,4 Series
Technical Datasheet
Detection Distance5m
Detection SensitivityStandard
Detection Area (Vertical)22°
Detection Area (Horizontal)38°
Beam Angle38°
Lens TypeSpot
Lens ColourWhite
No. of Detection Zones24Zones
Current Consumption Typ170µA
Product RangeAMN 2,3,4 Series
Qualification-
SVHC4,4'-isopropylidenediphenol (17-Jan-2023)
Product Overview
AMN33112J is a NaPiOn 2nd generation, spot detection type, PIR motion sensor. Typical applications include digital signage, sterilization stand, IP cameras.
- 5m typical ceiling installation height
- 57° x 42° field of view
- 24 detection zones
- 170μA standby current consumption
- Digital (open collector) output type
- Standard sensitivity
- White lens colour
Technical Specifications
Detection Distance
5m
Detection Area (Vertical)
22°
Beam Angle
38°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Detection Sensitivity
Standard
Detection Area (Horizontal)
38°
Lens Type
Spot
No. of Detection Zones
24Zones
Product Range
AMN 2,3,4 Series
SVHC
4,4'-isopropylidenediphenol (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability