Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQG22105
Newark Part No.48T0706
Product RangeAQ-G Series
Your Part Number
441 In Stock
Need more?
72 Delivery in 1-3 Business Days(US stock)
369 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $5.210 |
| 25+ | $4.140 |
| 50+ | $4.040 |
| 100+ | $3.950 |
| 500+ | $3.810 |
| 1000+ | $3.800 |
| 2500+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQG22105
Newark Part No.48T0706
Product RangeAQ-G Series
Technical Datasheet
Contact Configuration-
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max264V
Operating Voltage Max264VAC
Load Current2A
MOSFET Relay Package StyleSIP-4
Relay MountingPCB
Switching ModeZero Crossing
Relay TerminalsThrough Hole
Operating Voltage Min75VAC
On State Resistance Max-
Control Voltage Min4VDC
Isolation Voltage-
Control Voltage Max6VDC
I/O Capacitance Typ-
Off State Leakage Current Max1.5mA
Product RangeAQ-G Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQG22105J is a Solid State Relay with zero crossing switching mode and through hole terminals. This AQ-G-series PCB mount relay features snubber circuit is integrated to prevent malfunction caused by the rapid rise of voltage on the output side, such as inductive load and current. Space saving, vertical size with a maximum thickness of 4.5mm.
- 3000VAC High dielectric strength
- 0.3kΩ Input impedance
- 1V Minimum drop-out voltage
- 30A Non-repetitive surge current
- 1/2 cycle of voltage sine wave + 1ms Maximum operate/release time
- -30 to 80°C Ambient temperature range
Technical Specifications
Contact Configuration
-
Load Type
DC
Operating Voltage Max
264VAC
MOSFET Relay Package Style
SIP-4
Switching Mode
Zero Crossing
Operating Voltage Min
75VAC
Control Voltage Min
4VDC
Control Voltage Max
6VDC
Off State Leakage Current Max
1.5mA
SVHC
No SVHC (23-Jan-2024)
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
264V
Load Current
2A
Relay Mounting
PCB
Relay Terminals
Through Hole
On State Resistance Max
-
Isolation Voltage
-
I/O Capacitance Typ
-
Product Range
AQ-G Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
