Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQJ116V
Newark Part No.08AK9983
Product RangeAQ-J Series
Technical Datasheet
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.570 |
5+ | $22.530 |
10+ | $20.480 |
25+ | $20.180 |
50+ | $19.830 |
100+ | $19.490 |
250+ | $18.600 |
Price for:Each
Minimum: 1
Multiple: 1
$24.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQJ116V
Newark Part No.08AK9983
Product RangeAQ-J Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max264V
Relay MountingChassis
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min75V
Control Voltage Min18VDC
Control Voltage Max28VDC
Product RangeAQ-J Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264V
Relay Terminals
Quick Connect
Operating Voltage Min
75V
Control Voltage Max
28VDC
SVHC
To Be Advised
Load Current
10A
Relay Mounting
Chassis
Switching Mode
Zero Crossing
Control Voltage Min
18VDC
Product Range
AQ-J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate