Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY221N3V1Y
Newark Part No.12AJ6995
Product RangePhotoMOS AQY221
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $8.500 |
10+ | $8.130 |
25+ | $7.660 |
50+ | $7.300 |
100+ | $6.590 |
250+ | $6.090 |
500+ | $4.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221N3V1Y
Newark Part No.12AJ6995
Product RangePhotoMOS AQY221
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max25V
Load Current150mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max7.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY221
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
25V
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Surface Mount
On State Resistance Max
7.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY221
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability