Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY232S
Newark Part No.11N2835
Product RangePhotoMOS AQY23
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.933 |
10+ | $0.933 |
25+ | $0.933 |
50+ | $0.933 |
100+ | $0.933 |
500+ | $0.933 |
1000+ | $0.933 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY232S
Newark Part No.11N2835
Product RangePhotoMOS AQY23
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current500mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsGull Wing
On State Resistance Max2.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQY23
SVHCTo Be Advised
Product Overview
AQY232S is a PhotoMOS® HS 1 Form A MOSFET relay. Suitable for security equipment, measuring instruments, battery operating equipment applications. Ideal for battery-powered devices that need to lengthen operating life. Also recommended for power economizing of testing equipment that uses many relays such as crime-preventing system: surveillance camera, burglar alarm, disaster-preventing system: Fire alarm, heat/smoke sensor, industrial equipment: measuring instruments, meters (watt-hour, gas, etc.) and telecommunication equipment.
- High sensitivity (low current consumption) and high capacity: continuous load current 0.5A
- HS type PhotoMOS need less than half LED forward current of other types
- Contributes to energy saving working of equipment and longer operating life for batter
- Load voltage is 60V
- Load current is 500mA
- 1500Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Forward Current If
50mA
On State Resistance Max
2.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY23
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate