Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoARD10012
Newark Part No.09AK0067
Product RangeARD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,921.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,921.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARD10012
Newark Part No.09AK0067
Product RangeARD Series
Technical Datasheet
Switch TypeSPDT
Frequency18GHz
Insertion Loss0.5dB
Isolation60dB
Product RangeARD Series
SVHCTo Be Advised
Technical Specifications
Switch Type
SPDT
Insertion Loss
0.5dB
Product Range
ARD Series
Frequency
18GHz
Isolation
60dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
