Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoASFP82371
Newark Part No.32AK8194
Product RangeASFP Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.820 |
5+ | $34.440 |
10+ | $33.120 |
25+ | $30.800 |
50+ | $28.780 |
100+ | $28.360 |
250+ | $27.160 |
Price for:Each
Minimum: 1
Multiple: 1
$35.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASFP82371
Newark Part No.32AK8194
Product RangeASFP Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Power Rating720mW
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Product RangeASFP Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
ASFP Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Rated Speed
2300rpm
Current Rating
60mA
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate