Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAV4544
Newark Part No.71Y8851
Product RangeAV4 Series
Technical Datasheet
421 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.880 |
| 25+ | $1.790 |
| 50+ | $1.710 |
| 100+ | $1.610 |
| 500+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAV4544
Newark Part No.71Y8851
Product RangeAV4 Series
Technical Datasheet
Microswitch TypeUltra Miniature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeAV4 Series
Contact Voltage AC Nom-
Operating Force Max0.29N
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Ultra Miniature
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
AV4 Series
Operating Force Max
0.29N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Through Hole
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate