Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAVT3244613
Newark Part No.71Y8828
Product RangeAVT3 Series
Technical Datasheet
66 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.210 |
10+ | $2.000 |
25+ | $1.930 |
50+ | $1.900 |
100+ | $1.860 |
500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAVT3244613
Newark Part No.71Y8828
Product RangeAVT3 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeAVT3 Series
Contact Voltage AC Nom250VAC
Operating Force Max0.34N
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
AVT3 Series
Operating Force Max
0.34N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate