Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoBE-A201P
Newark Part No.61AK8358
Product RangeBE-A Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $133.810 |
Price for:Each
Minimum: 1
Multiple: 1
$133.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBE-A201P
Newark Part No.61AK8358
Product RangeBE-A Series
Technical Datasheet
Output Current50mA
Response Time30µs
Supply Voltage Min5V
Supply Voltage Max24V
Sensor Output TypePNP
Product RangeBE-A Series
SVHCTo Be Advised
Technical Specifications
Output Current
50mA
Supply Voltage Min
5V
Sensor Output Type
PNP
SVHC
To Be Advised
Response Time
30µs
Supply Voltage Max
24V
Product Range
BE-A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability