Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.830 |
10+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Coil Voltage
24VDC
Contact Voltage DC Nom
28V
SVHC
No SVHC (23-Jan-2024)
Contact Current
20A
Coil Resistance
411ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate