Print Page
39 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $4.310 |
| 25+ | $4.120 |
| 50+ | $3.940 |
| 100+ | $3.750 |
| 500+ | $3.610 |
| 1000+ | $3.490 |
| 2500+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCP112V
Newark Part No.10C5508
Product RangeCP Series
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsThrough Hole
Product RangeCP Series
Contact Voltage DC Nom14V
Coil Resistance225ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CP1-12V is a compact PCB Relay. Relay has sealed construction, suitable for harsh environments and arrangement of coil and contact terminals designed to withstand large capacity which ensures leeway and facilitates PC board design. Relay provides low profile space saving advantages while offering high continuous current of 40A.
- Compact Flat Type Relay
- SPDT Contact Configuration
- High Capacity Provides Low Profile Space Saving Advantages
- Simple Footprint Pattern Enables Ease of PC Board Layout
- Sealed Construction
- Surface Mount Terminal
Applications
Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Through Hole
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Panel Mount
Product Range
CP Series
Coil Resistance
225ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

