Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoCX-421-P
Newark Part No.34AK4686
Product RangeCX-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.030 |
| 5+ | $108.290 |
| 10+ | $104.030 |
Price for:Each
Minimum: 1
Multiple: 1
$111.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCX-421-P
Newark Part No.34AK4686
Product RangeCX-400 Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max300mm
Sensing MethodDiffuse Reflective
Output TypePNP Open Collector
Product RangeCX-400 Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source860nm Infrared LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Diffuse Reflective
Product Range
CX-400 Series
Supply Voltage Min
12VDC
Light Source
860nm Infrared LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Distance Max
300mm
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability