Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoDSP1-DC5V-F
Newark Part No.86K9347
Product RangeDSP Series
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $5.380 |
| 25+ | $5.290 |
| 50+ | $5.200 |
| 100+ | $4.810 |
| 500+ | $4.670 |
| 1000+ | $4.410 |
| 2500+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDSP1-DC5V-F
Newark Part No.86K9347
Product RangeDSP Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage5VDC
Contact Current5A
Product RangeDSP Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance83ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The DSP1-DC5V-F is a small polarized Power Relay with 1-form-A, 1-form-B Au-flashed AgSnO₂ type contact. This DSP-series relay has single side stable operating function, standard polarity and high switching capability.
- Compact and high capacity
- High sensitivity
- High breakdown voltage
Applications
Industrial, Consumer Electronics, Test & Measurement, HVAC, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL
Coil Voltage
5VDC
Product Range
DSP Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Voltage VDC
30V
Coil Resistance
83ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate