Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
4,137 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.568 |
| 10+ | $0.516 |
| 100+ | $0.476 |
| 500+ | $0.428 |
| 5000+ | $0.387 |
| 10000+ | $0.341 |
| 25000+ | $0.299 |
| 50000+ | $0.249 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1VM331B
Newark Part No.72AC5625
Product RangeM-A Series
Capacitance330µF
Voltage Rating35V
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
Diameter10mm
PolarityPolar
Series NameM
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Height12.5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeM-A Series
ESR-
Ripple Current440mA
Paquete del Proveedor-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Diameter
10mm
Series Name
M
Lead Spacing
5mm
Product Diameter
10mm
Product Width
-
Product Range
M-A Series
Ripple Current
440mA
Operating Temperature Min
-40°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
Voltage Rating
35V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Polar
Capacitor Case / Package
Radial Leaded
Height
12.5mm
Product Length
-
Product Height
12.5mm
ESR
-
Paquete del Proveedor
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability