New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. General Purpose Film Capacitors
                      Print Page

                      ECHU1H103JX5

                      CAP, 0.01µF, 50V, 5%, PPS, 1206

                      Date/Lot Code

                      PANASONIC ECHU1H103JX5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoECHU1H103JX5
                      Newark Part No.47AC4478
                      Product RangeECHU(X) Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      3000+$0.157
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $471.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoECHU1H103JX5
                      Newark Part No.47AC4478
                      Product RangeECHU(X) Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PPS Stacked
                      Capacitor Case / Package1206 [3216 Metric]
                      Capacitance0.01µF
                      Capacitance Tolerance± 5%
                      Voltage(AC)30V
                      Voltage(DC)50V
                      Capacitor MountingSurface Mount
                      Capacitor TerminalsWraparound
                      Humidity RatingGRADE II (Test Condition B)
                      Lead Spacing-
                      Product Length3.2mm
                      Product Width1.6mm
                      Product Height1.1mm
                      Product RangeECHU(X) Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Dielectric Type

                      Metallized PPS Stacked

                      Capacitance

                      0.01µF

                      Voltage(AC)

                      30V

                      Capacitor Mounting

                      Surface Mount

                      Humidity Rating

                      GRADE II (Test Condition B)

                      Product Length

                      3.2mm

                      Product Height

                      1.1mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Capacitor Case / Package

                      1206 [3216 Metric]

                      Capacitance Tolerance

                      ± 5%

                      Voltage(DC)

                      50V

                      Capacitor Terminals

                      Wraparound

                      Lead Spacing

                      -

                      Product Width

                      1.6mm

                      Product Range

                      ECHU(X) Series

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Alternatives for ECHU1H103JX5

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.