Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEECS0HD473H
Newark Part No.25M9131
Product RangeSD Series
Technical Datasheet
Capacitance47000µF
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing10mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR-
Product Diameter10.5mm
Product Length-
Product Width-
Product Height5.5mm
Product RangeSD Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Product Overview
The Panasonic SD series are stacked coin type electric double layer capacitors (Gold Capacitor). Electric double layer capacitor does not have dielectric but uses a physical mechanism that generates an electric double layer which performs function of dielectric. These stacked coin type capacitors function as a battery and they are ideally suited for applications requiring secondary power source as a back up energy source for microprocessors and solar battery. These gold capacitors realize large capacitance using activated carbon for electrode.
- Available in 0.22F and 0.33F high capacitance values
- Rated voltage of 5.5VDC
- Operating temperature range -25°C to 70°C
- Endurance of 1000h at 70°C
- Superior charge and discharge performance compared with secondary batteries
- Higher capacitance compared with aluminium electrolytic capacitors
Technical Specifications
Capacitance
47000µF
Capacitor Terminals
PC Pin
Lead Spacing
10mm
Capacitor Case / Package
Coin
ESR
-
Product Length
-
Product Height
5.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
10.5mm
Product Width
-
Product Range
SD Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate